Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PSM01-081A-103B2Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 5002657 |
| Product Range | PSM Series |
| Your Part Number | |
| Technical Datasheet |
132 In Stock
Need more?
132 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$29.640 (S$32.3076) |
| 5+ | S$27.130 (S$29.5717) |
| 10+ | S$24.610 (S$26.8249) |
| 20+ | S$23.730 (S$25.8657) |
| 40+ | S$22.840 (S$24.8956) |
| 70+ | S$20.990 (S$22.8791) |
Price for:Each
Minimum: 1
Multiple: 1
S$29.64 (S$32.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PSM01-081A-103B2Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 5002657 |
| Product Range | PSM Series |
| Technical Datasheet | |
| Slide Potentiometer Type | Motorized |
| Track Resistance | 10kohm |
| Resistance Tolerance | ± 20% |
| Power Rating | 500mW |
| Track Taper | Linear |
| Potentiometer Mounting | Through Hole |
| Length of Travel | 100mm |
| Lever Length | 8.2mm |
| Resistor Technology | Carbon |
| Potentiometer Terminals | PC Pin |
| Product Range | PSM Series |
| Product Length | 152mm |
| Product Width | 13mm |
| Product Height | 35mm |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 55°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Slide Potentiometer Type | Motorized |
|---|---|
| Resistance Tolerance | ± 20% |
| Track Taper | Linear |
| Length of Travel | 100mm |
| Resistor Technology | Carbon |
| Product Range | PSM Series |
| Product Width | 13mm |
| Operating Temperature Min | -10°C |
| SVHC | No SVHC (04-Feb-2026) |
| Track Resistance | 10kohm |
|---|---|
| Power Rating | 500mW |
| Potentiometer Mounting | Through Hole |
| Lever Length | 8.2mm |
| Potentiometer Terminals | PC Pin |
| Product Length | 152mm |
| Product Height | 35mm |
| Operating Temperature Max | 55°C |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
