Print Page
PTL20-15R0-103B1
Slide Potentiometer, Standard Type with LED, 10 kohm, ± 20%, 50 mW, Linear, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PTL20-15R0-103B1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5002522 |
| Product Range | PTL Series |
| Your Part Number | |
| Technical Datasheet |
580 In Stock
Need more?
580 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.420 (S$3.7278) |
| 10+ | S$2.960 (S$3.2264) |
| 50+ | S$2.660 (S$2.8994) |
| 100+ | S$2.510 (S$2.7359) |
| 200+ | S$2.380 (S$2.5942) |
| 600+ | S$2.210 (S$2.4089) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.42 (S$3.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PTL20-15R0-103B1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5002522 |
| Product Range | PTL Series |
| Technical Datasheet | |
| Slide Potentiometer Type | Standard Type with LED |
| Track Resistance | 10kohm |
| Resistance Tolerance | ± 20% |
| Power Rating | 50mW |
| Track Taper | Linear |
| Potentiometer Mounting | Surface Mount |
| Length of Travel | 20mm |
| Lever Length | 15mm |
| Resistor Technology | Carbon |
| Potentiometer Terminals | PC Pin |
| Product Range | PTL Series |
| Product Length | 35mm |
| Product Width | 9mm |
| Product Height | 22mm |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 55°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Slide Potentiometer Type | Standard Type with LED |
|---|---|
| Resistance Tolerance | ± 20% |
| Track Taper | Linear |
| Length of Travel | 20mm |
| Resistor Technology | Carbon |
| Product Range | PTL Series |
| Product Width | 9mm |
| Operating Temperature Min | -10°C |
| SVHC | No SVHC (04-Feb-2026) |
| Track Resistance | 10kohm |
|---|---|
| Power Rating | 50mW |
| Potentiometer Mounting | Surface Mount |
| Lever Length | 15mm |
| Potentiometer Terminals | PC Pin |
| Product Length | 35mm |
| Product Height | 22mm |
| Operating Temperature Max | 55°C |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
