Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PTV09A-4030F-B103Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 5002531 |
| Product Range | PTV09 Series |
| Your Part Number | |
| Technical Datasheet |
989 In Stock
Need more?
989 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.090 (S$1.1881) |
| 5+ | S$0.969 (S$1.0562) |
| 10+ | S$0.896 (S$0.9766) |
| 20+ | S$0.847 (S$0.9232) |
| 40+ | S$0.798 (S$0.8698) |
| 100+ | S$0.756 (S$0.824) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.09 (S$1.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PTV09A-4030F-B103Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 5002531 |
| Product Range | PTV09 Series |
| Technical Datasheet | |
| Track Resistance | 10kohm |
| No. of Turns | 1Turns |
| Track Taper | Linear |
| Power Rating | 50mW |
| Resistance Tolerance | ± 20% |
| Product Range | PTV09 Series |
| Potentiometer Mounting | Through Hole |
| Shaft Diameter | 6mm |
| No. of Gangs | 1 |
| Adjustment Type | Flatted |
| Shaft Length | 30mm |
| Temperature Coefficient | - |
| Potentiometer Type | Standard |
| Resistor Technology | Carbon |
| Potentiometer Terminals | PC Pin |
| Resistor Case / Package | - |
| Product Length | 12.5mm |
| Product Width | 11.4mm |
| Product Height | 36.8mm |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Track Resistance | 10kohm |
|---|---|
| Track Taper | Linear |
| Resistance Tolerance | ± 20% |
| Potentiometer Mounting | Through Hole |
| No. of Gangs | 1 |
| Shaft Length | 30mm |
| Potentiometer Type | Standard |
| Potentiometer Terminals | PC Pin |
| Product Length | 12.5mm |
| Product Height | 36.8mm |
| Operating Temperature Max | 50°C |
| No. of Turns | 1Turns |
|---|---|
| Power Rating | 50mW |
| Product Range | PTV09 Series |
| Shaft Diameter | 6mm |
| Adjustment Type | Flatted |
| Temperature Coefficient | - |
| Resistor Technology | Carbon |
| Resistor Case / Package | - |
| Product Width | 11.4mm |
| Operating Temperature Min | -10°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
