Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPWR4525WR300J
Order Code1435993
Product RangePWR4525 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR4525WR300J
Order Code1435993
Product RangePWR4525 Series
Technical Datasheet
Resistance0.3ohm
Resistance Tolerance± 5%
Power Rating2W
Resistor Case / Package4525 [11464 Metric]
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangePWR4525 Series
Temperature Coefficient± 150ppm/°C
Voltage Rating127V
Product Length11.4mm
Product Width6.4mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resistance
0.3ohm
Power Rating
2W
Resistor Technology
Wirewound
Product Range
PWR4525 Series
Voltage Rating
127V
Product Width
6.4mm
Operating Temperature Max
275°C
SVHC
No SVHC (07-Jul-2017)
Resistance Tolerance
± 5%
Resistor Case / Package
4525 [11464 Metric]
Resistor Type
High Power
Temperature Coefficient
± 150ppm/°C
Product Length
11.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002