Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB0912-102KL
Order Code4738579
Product RangeRLB Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.501 (S$0.5461) |
| 5+ | S$0.456 (S$0.497) |
| 10+ | S$0.411 (S$0.448) |
| 25+ | S$0.359 (S$0.3913) |
| 50+ | S$0.325 (S$0.3542) |
| 200+ | S$0.291 (S$0.3172) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.50 (S$0.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0912-102KL
Order Code4738579
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance1mH
Inductor ConstructionUnshielded
RMS Current (Irms)200mA
Saturation Current (Isat)-
DC Resistance Max4.3ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
1mH
RMS Current (Irms)
200mA
DC Resistance Max
4.3ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747