Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SC2-1KD1Copy |
| Order Code | 5143478 |
| Product Range | SC2 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$15.050 (S$16.4045) |
| 5+ | S$11.310 (S$12.3279) |
| 10+ | S$8.950 (S$9.7555) |
| 25+ | S$8.780 (S$9.5702) |
| 50+ | S$7.870 (S$8.5783) |
| 200+ | S$6.840 (S$7.4556) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$15.05 (S$16.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SC2-1KD1Copy |
| Order Code | 5143478 |
| Product Range | SC2 Series |
| Technical Datasheet | |
| Resistance | 1kohm |
| Resistance Tolerance | ± 0.005% |
| Power Rating | 2W |
| Resistor Case / Package | - |
| Resistor Technology | Wirewound |
| Resistor Type | High Precision |
| Product Range | SC2 Series |
| Temperature Coefficient | ± 10ppm/°C |
| Voltage Rating | - |
| Product Length | 9.8mm |
| Product Width | 6.4mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 275°C |
| Qualification | - |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| Resistance | 1kohm |
|---|---|
| Power Rating | 2W |
| Resistor Technology | Wirewound |
| Product Range | SC2 Series |
| Voltage Rating | - |
| Product Width | 6.4mm |
| Operating Temperature Max | 275°C |
| SVHC | No SVHC (20-Jun-2016) |
| Resistance Tolerance | ± 0.005% |
|---|---|
| Resistor Case / Package | - |
| Resistor Type | High Precision |
| Temperature Coefficient | ± 10ppm/°C |
| Product Length | 9.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85333100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
