Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SDR1105-330KLCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel2328974RL Cut Tape2328974 |
| Product Range | SDR1105 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.140 | S$1.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.140 (S$1.2426) |
| 10+ | S$0.932 (S$1.0159) |
| 50+ | S$0.825 (S$0.8992) |
| 200+ | S$0.779 (S$0.8491) |
| 400+ | S$0.723 (S$0.7881) |
| 800+ | S$0.658 (S$0.7172) |
| 500+ | S$0.761 (S$0.8295) |
| 1000+ | S$0.714 (S$0.7783) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SDR1105-330KLCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel2328974RL Cut Tape2328974 |
| Product Range | SDR1105 Series |
| Technical Datasheet | |
| Inductance | 33µH |
| RMS Current (Irms) | 2.6A |
| Inductor Construction | Unshielded |
| Saturation Current (Isat) | 5A |
| Product Range | SDR1105 Series |
| Inductor Case / Package | - |
| DC Resistance Max | 0.1ohm |
| Inductance Tolerance | ± 10% |
| Product Length | 11.1mm |
| Product Width | 10mm |
| Product Height | 4.8mm |
Technical Specifications
| Inductance | 33µH |
|---|---|
| Inductor Construction | Unshielded |
| Product Range | SDR1105 Series |
| DC Resistance Max | 0.1ohm |
| Product Length | 11.1mm |
| Product Height | 4.8mm |
| RMS Current (Irms) | 2.6A |
|---|---|
| Saturation Current (Isat) | 5A |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 10% |
| Product Width | 10mm |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0029 |
