Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1806-470ML.
Order Code1682406
Product RangeSDR1806 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1806-470ML.
Order Code1682406
Product RangeSDR1806 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)4.6A
Product RangeSDR1806 Series
DC Resistance Max0.095ohm
Inductance Tolerance 20%
Product Length18.3mm
Product Width14mm
Product Height6.6mm
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
SDR1806 Series
Inductance Tolerance
20%
Product Width
14mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
4.6A
DC Resistance Max
0.095ohm
Product Length
18.3mm
Product Height
6.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019721