Print Page
SF-1206S150W-2
Fuse, Surface Mount, Wire Core, 1.5 A, Slow Blow, 65 V, 1206 [3216 Metric], SinglFuse SF-1206SxxxW
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SF-1206S150W-2Copy |
| Order Code | 5172412 |
| Product Range | SinglFuse SF-1206SxxxW |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 3500+ | S$0.690 (S$0.7521) |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
S$2,415.00 (S$2,632.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SF-1206S150W-2Copy |
| Order Code | 5172412 |
| Product Range | SinglFuse SF-1206SxxxW |
| Technical Datasheet | |
| Fuse Current | 1.5A |
| Blow Characteristic | Slow Blow |
| Voltage Rating VAC | - |
| Voltage Rating VDC | 65V |
| Fuse Case Style | 1206 [3216 Metric] |
| Product Range | SinglFuse SF-1206SxxxW |
| Breaking Capacity Current AC | - |
| Breaking Capacity Current DC | 50A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Fuse Current | 1.5A |
|---|---|
| Voltage Rating VAC | - |
| Fuse Case Style | 1206 [3216 Metric] |
| Breaking Capacity Current AC | - |
| SVHC | No SVHC (04-Feb-2026) |
| Blow Characteristic | Slow Blow |
|---|---|
| Voltage Rating VDC | 65V |
| Product Range | SinglFuse SF-1206SxxxW |
| Breaking Capacity Current DC | 50A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
