Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-1206SP050-2 Fuse, Surface Mount, 500 mA, Slow Blow, 63 V, 1206 [3216 Metric], SinglFuse SF-1206SP](https://sg.element14.com/productimages/standard/en_GB/1652145-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-1206SP050-2Copy
Manufacturer Standard Lead Time14 weeks
Order Code2817979
Product RangeSinglFuse SF-1206SP
Your Part Number
4,980 In Stock
Need more?
4,980 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.070 (S$1.1663) |
| 100+ | S$0.780 (S$0.8502) |
| 500+ | S$0.684 (S$0.7456) |
| 1000+ | S$0.631 (S$0.6878) |
| 2500+ | S$0.565 (S$0.6158) |
| 5000+ | S$0.494 (S$0.5385) |
Price for:Each
Minimum: 10
Multiple: 10
S$10.70 (S$11.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206SP050-2Copy
Manufacturer Standard Lead Time14 weeks
Order Code2817979
Product RangeSinglFuse SF-1206SP
Technical Datasheet
Fuse Current500mA
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206SP
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
63V
Product Range
SinglFuse SF-1206SP
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053
