Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSMF4C36AH-Q
Order Code4728668
Product RangeSMF4C-Q Series
Technical Datasheet
3,000 In Stock
Need more?
3000 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | S$0.737 (S$0.8033) |
10+ | S$0.453 (S$0.4938) |
100+ | S$0.289 (S$0.315) |
500+ | S$0.218 (S$0.2376) |
1000+ | S$0.199 (S$0.2169) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$3.68 (S$4.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMF4C36AH-Q
Order Code4728668
Product RangeSMF4C-Q Series
Technical Datasheet
Product RangeSMF4C-Q Series
TVS PolarityUnidirectional
Reverse Standoff Voltage36V
Clamping Voltage Max58.1V
Diode Case StyleSOD-123
No. of Pins2Pins
Minimum Breakdown Voltage40V
Maximum Breakdown Voltage44.2V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
SMF4C-Q Series
Reverse Standoff Voltage
36V
Diode Case Style
SOD-123
Minimum Breakdown Voltage
40V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
58.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
44.2V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747