Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0602-101YCopy
Manufacturer Standard Lead Time13 weeks
Order Code5002640
Product RangeSRF0602 Series
Your Part Number
975 In Stock
Need more?
975 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.630 (S$2.8667) |
| 50+ | S$1.900 (S$2.071) |
| 100+ | S$1.790 (S$1.9511) |
| 250+ | S$1.650 (S$1.7985) |
| 500+ | S$1.580 (S$1.7222) |
| 1000+ | S$1.470 (S$1.6023) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.63 (S$2.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0602-101YCopy
Manufacturer Standard Lead Time13 weeks
Order Code5002640
Product RangeSRF0602 Series
Technical Datasheet
DC Current Rating300mA
Inductance100µH
DC Resistance Max0.22ohm
Product RangeSRF0602 Series
Impedance260ohm
Voltage Rating VAC-
Voltage Rating VDC50V
Inductor Case / Package-
Product Length6.5mm
Product Width3.6mm
Product Height1.65mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
0.22ohm
Impedance
260ohm
Voltage Rating VDC
50V
Product Length
6.5mm
Product Height
1.65mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Inductance
100µH
Product Range
SRF0602 Series
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
3.6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
