Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF1709-352Y
Order Code4802869
Product RangeSRF1709 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.400 (S$6.976) |
| 50+ | S$5.040 (S$5.4936) |
| 100+ | S$4.740 (S$5.1666) |
| 250+ | S$4.460 (S$4.8614) |
| 500+ | S$4.080 (S$4.4472) |
| 1000+ | S$3.800 (S$4.142) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$6.40 (S$6.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1709-352Y
Order Code4802869
Product RangeSRF1709 Series
Technical Datasheet
DC Current Rating2.5A
Inductance3.5mH
Product RangeSRF1709 Series
Impedance-
Inductor Case / Package-
Product Length14.6mm
Product Width16.5mm
Product Height8.9mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
2.5A
Product Range
SRF1709 Series
Inductor Case / Package
-
Product Width
16.5mm
Qualification
-
Inductance
3.5mH
Impedance
-
Product Length
14.6mm
Product Height
8.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001