Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRF2012-901YA Common Mode Inductor, 100mA, 100VDC, 0.88 ohm, 2mm x 1.2mm x 1.2mm, 0805 [2012 Metric]](https://sg.element14.com/productimages/standard/en_GB/5002546-40.jpg)
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRF2012-901YACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5002546 |
| Product Range | SRF2012A Series |
| Your Part Number | |
| Technical Datasheet |
1,535 In Stock
Need more?
1,535 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.395 (S$0.4306) |
| 50+ | S$0.287 (S$0.3128) |
| 250+ | S$0.236 (S$0.2572) |
| 500+ | S$0.223 (S$0.2431) |
| 1000+ | S$0.210 (S$0.2289) |
| 2000+ | S$0.198 (S$0.2158) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$1.98 (S$2.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRF2012-901YACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5002546 |
| Product Range | SRF2012A Series |
| Technical Datasheet | |
| DC Current Rating | 100mA |
| Inductance | - |
| DC Resistance Max | 0.88ohm |
| Product Range | SRF2012A Series |
| Impedance | 900ohm |
| Voltage Rating VAC | - |
| Voltage Rating VDC | 100V |
| Inductor Case / Package | 0805 [2012 Metric] |
| Product Length | 2mm |
| Product Width | 1.2mm |
| Product Height | 1.2mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| DC Current Rating | 100mA |
|---|---|
| DC Resistance Max | 0.88ohm |
| Impedance | 900ohm |
| Voltage Rating VDC | 100V |
| Product Length | 2mm |
| Product Height | 1.2mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Inductance | - |
|---|---|
| Product Range | SRF2012A Series |
| Voltage Rating VAC | - |
| Inductor Case / Package | 0805 [2012 Metric] |
| Product Width | 1.2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
