Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF3225TAP-102YCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4755823RL
Cut Tape4755823
Product RangeSRF3225TAP Series
Your Part Number
1,885 In Stock
Need more?
1,885 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.977 | S$4.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.977 (S$1.0649) |
| 50+ | S$0.761 (S$0.8295) |
| 250+ | S$0.581 (S$0.6333) |
| 500+ | S$0.499 (S$0.5439) |
| 1000+ | S$0.444 (S$0.484) |
| 2000+ | S$0.408 (S$0.4447) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3225TAP-102YCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4755823RL
Cut Tape4755823
Product RangeSRF3225TAP Series
Technical Datasheet
DC Current Rating1.5A
Inductance-
DC Resistance Max0.1ohm
Product RangeSRF3225TAP Series
Impedance1kohm
Inductor Case / Package-
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.5A
DC Resistance Max
0.1ohm
Impedance
1kohm
Product Length
3.2mm
Product Height
2.2mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
SRF3225TAP Series
Inductor Case / Package
-
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
