Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF7038A-301YCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4755988RL
Cut Tape4755988
Product RangeSRF7038A Series
Your Part Number
1,444 In Stock
Need more?
1,444 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.760 | S$2.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.760 (S$3.0084) |
| 50+ | S$1.680 (S$1.8312) |
| 100+ | S$1.520 (S$1.6568) |
| 250+ | S$1.490 (S$1.6241) |
| 500+ | S$1.350 (S$1.4715) |
| 1500+ | S$1.330 (S$1.4497) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF7038A-301YCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4755988RL
Cut Tape4755988
Product RangeSRF7038A Series
Technical Datasheet
DC Current Rating5A
Inductance2.5µH
DC Resistance Max0.01ohm
Product RangeSRF7038A Series
Impedance300ohm
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
5A
DC Resistance Max
0.01ohm
Impedance
300ohm
Product Length
7mm
Product Height
3.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
2.5µH
Product Range
SRF7038A Series
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
