Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF7038A-700Y
Order Code4755991
Product RangeSRF7038A Series
Your Part Number
Technical Datasheet
Packaging Options
1,500 In Stock
Need more?
1500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.330 (S$2.5397) |
| 50+ | S$1.890 (S$2.0601) |
| 100+ | S$1.680 (S$1.8312) |
| 250+ | S$1.630 (S$1.7767) |
| 500+ | S$1.540 (S$1.6786) |
| 1500+ | S$1.430 (S$1.5587) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.33 (S$2.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF7038A-700Y
Order Code4755991
Product RangeSRF7038A Series
Technical Datasheet
DC Current Rating15A
Inductance0.83µH
Product RangeSRF7038A Series
Impedance70ohm
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.8mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
15A
Product Range
SRF7038A Series
Inductor Case / Package
-
Product Width
6mm
Qualification
AEC-Q200
Inductance
0.83µH
Impedance
70ohm
Product Length
7mm
Product Height
3.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747