Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3015-3R3M
Order Code4745342
Product RangeSRN3015 Series
Your Part Number
Technical Datasheet
3,090 In Stock
Need more?
3090 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.507 (S$0.5526) |
| 50+ | S$0.430 (S$0.4687) |
| 250+ | S$0.362 (S$0.3946) |
| 500+ | S$0.331 (S$0.3608) |
| 1000+ | S$0.299 (S$0.3259) |
| 2000+ | S$0.244 (S$0.266) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$2.54 (S$2.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015-3R3M
Order Code4745342
Product RangeSRN3015 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.4A
Product RangeSRN3015 Series
Inductor Case / Package-
DC Resistance Max0.112ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
SRN3015 Series
DC Resistance Max
0.112ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747