Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN4018BTA-100MCopy
Order Code5173135
Product RangeSRN4018BTA Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 3500+ | S$0.270 (S$0.2943) |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
S$945.00 (S$1,030.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018BTA-100MCopy
Order Code5173135
Product RangeSRN4018BTA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.3A
Product RangeSRN4018BTA Series
Inductor Case / Package-
DC Resistance Max150mohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
SRN4018BTA Series
DC Resistance Max
150mohm
Product Length
4mm
Product Height
1.6mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
