Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-101MP
Order Code4755489
Product RangeSRN5040TA-P Series
Your Part Number
Technical Datasheet
Packaging Options
1,500 In Stock
Need more?
1500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.554 (S$0.6039) |
| 50+ | S$0.460 (S$0.5014) |
| 100+ | S$0.404 (S$0.4404) |
| 250+ | S$0.380 (S$0.4142) |
| 500+ | S$0.353 (S$0.3848) |
| 1500+ | S$0.322 (S$0.351) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.55 (S$0.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-101MP
Order Code4755489
Product RangeSRN5040TA-P Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)720mA
Inductor ConstructionSemishielded
Saturation Current (Isat)750mA
Product RangeSRN5040TA-P Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max560ohm
Inductance Tolerance± 20%
Product Length4.95mm
Product Width4.95mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Product Range
SRN5040TA-P Series
DC Resistance Max
560ohm
Product Length
4.95mm
Product Height
3.8mm
RMS Current (Irms)
720mA
Saturation Current (Isat)
750mA
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
4.95mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001