Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-1R8MPCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4755494RL
Cut Tape4755494
Product RangeSRN5040TA-P Series
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$0.653 | S$0.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.653 (S$0.7118) |
| 50+ | S$0.462 (S$0.5036) |
| 100+ | S$0.408 (S$0.4447) |
| 250+ | S$0.391 (S$0.4262) |
| 500+ | S$0.333 (S$0.363) |
| 1500+ | S$0.274 (S$0.2987) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-1R8MPCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4755494RL
Cut Tape4755494
Product RangeSRN5040TA-P Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)4.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)6.1A
Product RangeSRN5040TA-P Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max18ohm
Inductance Tolerance± 20%
Product Length4.95mm
Product Width4.95mm
Product Height3.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Semishielded
Product Range
SRN5040TA-P Series
DC Resistance Max
18ohm
Product Length
4.95mm
Product Height
3.9mm
RMS Current (Irms)
4.2A
Saturation Current (Isat)
6.1A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
4.95mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
