Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1040-R47MCopy
Order Code1682412
Product RangeSRP1040 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1040-R47MCopy
Order Code1682412
Product RangeSRP1040 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)26A
Inductor ConstructionShielded
Saturation Current (Isat)38A
Product RangeSRP1040 Series
DC Resistance Max0.0016ohm
Inductance Tolerance 20%
SVHCTo Be Advised
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SRP1040 Series
Inductance Tolerance
20%
RMS Current (Irms)
26A
Saturation Current (Isat)
38A
DC Resistance Max
0.0016ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
