Print Page
SRP2010-2R2M
Power Inductor (SMD), 2.2 µH, 1.7 A, Shielded, 1.9 A, SRP2010 Series, 0806 [2016 Metric]
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRP2010-2R2MCopy |
| Order Code | 5173283 |
| Product Range | SRP2010 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.447 (S$0.4872) |
| 15000+ | S$0.366 (S$0.3989) |
| 30000+ | S$0.324 (S$0.3532) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
S$1,341.00 (S$1,461.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRP2010-2R2MCopy |
| Order Code | 5173283 |
| Product Range | SRP2010 Series |
| Technical Datasheet | |
| Inductance | 2.2µH |
| RMS Current (Irms) | 1.7A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 1.9A |
| Product Range | SRP2010 Series |
| Inductor Case / Package | 0806 [2016 Metric] |
| DC Resistance Max | 0.15ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 2mm |
| Product Width | 1.6mm |
| Product Height | 1mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 2.2µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | SRP2010 Series |
| DC Resistance Max | 0.15ohm |
| Product Length | 2mm |
| Product Height | 1mm |
| RMS Current (Irms) | 1.7A |
|---|---|
| Saturation Current (Isat) | 1.9A |
| Inductor Case / Package | 0806 [2016 Metric] |
| Inductance Tolerance | ± 20% |
| Product Width | 1.6mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
