Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5015TA-1R0MCopy
Manufacturer Standard Lead Time22 weeks
Order Code4036434
Your Part Number
1,756 In Stock
Need more?
1,756 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.540 (S$1.6786) |
| 25+ | S$1.150 (S$1.2535) |
| 100+ | S$1.090 (S$1.1881) |
| 250+ | S$1.020 (S$1.1118) |
| 500+ | S$0.960 (S$1.0464) |
| 1000+ | S$0.911 (S$0.993) |
| 5000+ | S$0.852 (S$0.9287) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.54 (S$1.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5015TA-1R0MCopy
Manufacturer Standard Lead Time22 weeks
Order Code4036434
Technical Datasheet
RMS Current (Irms)6A
Inductor ConstructionShielded
Inductor Case / Package-
DC Resistance Max0.0253ohm
Product Length5.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RMS Current (Irms)
6A
Inductor Case / Package
-
Product Length
5.7mm
Inductor Construction
Shielded
DC Resistance Max
0.0253ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129
