Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRR0604-151KL Power Inductor (SMD), 150 µH, 300 mA, Shielded, 470 mA, SRR0604 Series, 2525 [6363 Metric]](https://sg.element14.com/productimages/standard/en_GB/4738555-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRR0604-151KLCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4738555RL
Cut Tape4738555
Product RangeSRR0604 Series
Your Part Number
590 In Stock
Need more?
590 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.080 | S$1.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.080 (S$1.1772) |
| 50+ | S$0.880 (S$0.9592) |
| 100+ | S$0.725 (S$0.7902) |
| 250+ | S$0.683 (S$0.7445) |
| 500+ | S$0.640 (S$0.6976) |
| 1000+ | S$0.561 (S$0.6115) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0604-151KLCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4738555RL
Cut Tape4738555
Product RangeSRR0604 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)300mA
Inductor ConstructionShielded
Saturation Current (Isat)470mA
Product RangeSRR0604 Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max1ohm
Inductance Tolerance± 10%
Product Length6.5mm
Product Width6.5mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
SRR0604 Series
DC Resistance Max
1ohm
Product Length
6.5mm
Product Height
4.8mm
RMS Current (Irms)
300mA
Saturation Current (Isat)
470mA
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 10%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
