Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRR0805-101KCopy |
| Order Code | 5173427 |
| Product Range | SRR0805 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | S$0.908 (S$0.9897) |
| 5000+ | S$0.744 (S$0.811) |
| 10000+ | S$0.658 (S$0.7172) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
S$908.00 (S$989.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRR0805-101KCopy |
| Order Code | 5173427 |
| Product Range | SRR0805 Series |
| Technical Datasheet | |
| Inductance | 100µH |
| RMS Current (Irms) | 500mA |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 700mA |
| Product Range | SRR0805 Series |
| Inductor Case / Package | - |
| DC Resistance Max | 600mohm |
| Inductance Tolerance | ± 10% |
| Product Length | 10.5mm |
| Product Width | 8mm |
| Product Height | 4.7mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 100µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | SRR0805 Series |
| DC Resistance Max | 600mohm |
| Product Length | 10.5mm |
| Product Height | 4.7mm |
| RMS Current (Irms) | 500mA |
|---|---|
| Saturation Current (Isat) | 700mA |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 10% |
| Product Width | 8mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
