Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1005-100MCopy
Manufacturer Standard Lead Time20 weeks
Order Code1612716RL
Product RangeSRR1005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | S$0.802 (S$0.8742) |
| 200+ | S$0.744 (S$0.811) |
| 250+ | S$0.891 (S$0.9712) |
| 600+ | S$0.677 (S$0.7379) |
Price for:Each (Supplied on Cut Tape)
Minimum: 150
Multiple: 1
S$120.30 (S$131.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1005-100MCopy
Manufacturer Standard Lead Time20 weeks
Order Code1612716RL
Product RangeSRR1005 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeSRR1005 Series
DC Resistance Max0.065ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10mm
Product Height5.2mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRR1005 Series
Inductance Tolerance
± 20%
Product Width
10mm
RMS Current (Irms)
2A
Saturation Current (Isat)
3A
DC Resistance Max
0.065ohm
Product Length
12.7mm
Product Height
5.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
