Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoTBU-CA050-300-WHCopy
Manufacturer Standard Lead Time14 weeks
Order Code5002653
Product RangeTBU-CA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$2.400 (S$2.616) |
| 50+ | S$2.110 (S$2.2999) |
| 250+ | S$1.730 (S$1.8857) |
| 500+ | S$1.490 (S$1.6241) |
| 1500+ | S$1.330 (S$1.4497) |
| 3000+ | S$1.290 (S$1.4061) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$12.00 (S$13.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTBU-CA050-300-WHCopy
Manufacturer Standard Lead Time14 weeks
Order Code5002653
Product RangeTBU-CA Series
Technical Datasheet
Suppressor TypeHigh Speed Surge Protector IC
No. of Poles1 Pole
SPD Type-
Peak Surge Current-
Continuing Operating Voltage Max250VAC
Suppressor MountingPCB - Surface Mount
Product RangeTBU-CA Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Suppressor Type
High Speed Surge Protector IC
SPD Type
-
Continuing Operating Voltage Max
250VAC
Product Range
TBU-CA Series
SVHC
No SVHC (04-Feb-2026)
No. of Poles
1 Pole
Peak Surge Current
-
Suppressor Mounting
PCB - Surface Mount
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
