Print Page
ZV25K1210401NIR1
TVS Varistor, 25 V, 31 V, ZV Series, 65 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 12500+ | S$0.199 (S$0.2169) |
Price for:Each (Supplied on Full Reel)
Minimum: 12500
Multiple: 12500
S$2,487.50 (S$2,711.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | ZV25K1210401NIR1Copy |
| Order Code | 5172929 |
| Product Range | ZV Series |
| Technical Datasheet | |
| Voltage Rating VAC | 25V |
| Voltage Rating VDC | 31V |
| Product Range | ZV Series |
| Clamping Voltage Vc Max | 65V |
| Varistor Case Style | 1210 [3225 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µs | 400A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 1.8J |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Voltage Rating VAC | 25V |
|---|---|
| Product Range | ZV Series |
| Varistor Case Style | 1210 [3225 Metric] |
| Peak Surge Current @ 8/20µs | 400A |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 31V |
|---|---|
| Clamping Voltage Vc Max | 65V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | 1.8J |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Slovenia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
