Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOX ENCLOSURES |
|---|---|
| Manufacturer Part No | 31G-BKCopy |
| Order Code | 1014542 |
| Product Range | 300 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BOX ENCLOSURES |
|---|---|
| Manufacturer Part No | 31G-BKCopy |
| Order Code | 1014542 |
| Product Range | 300 |
| Technical Datasheet | |
| Protective Boot Type | Side Grip |
| Protective Boot Material | Rubber |
| For Use With | 300 Series Small Size Cases |
| External Height - Metric | 1.87mm |
| External Width - Metric | 4.72mm |
| External Depth - Metric | 6.49mm |
| Protective Boot Colour | Black |
| Product Range | 300 |
| SVHC | No SVHC (17-Jan-2023) |
Alternatives for 31G-BK
1 Product Found
Technical Specifications
| Protective Boot Type | Side Grip |
|---|---|
| For Use With | 300 Series Small Size Cases |
| External Width - Metric | 4.72mm |
| Protective Boot Colour | Black |
| SVHC | No SVHC (17-Jan-2023) |
| Protective Boot Material | Rubber |
|---|---|
| External Height - Metric | 1.87mm |
| External Depth - Metric | 6.49mm |
| Product Range | 300 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .16 |
