Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part No50-RBT-YEL
Order Code4953605
Product Range50
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No50-RBT-YEL
Order Code4953605
Product Range50
Technical Datasheet
Protective Boot Material-
External Height - Metric1mm
External Width - Metric2.75mm
External Depth - Metric4.6mm
Protective Boot ColourYellow
Product Range50
Technical Specifications
Protective Boot Material
-
External Height - Metric
1mm
External Depth - Metric
4.6mm
Product Range
50
For Use With
50-32 Deep Series Enclosures and Shell Case with End Panel
External Width - Metric
2.75mm
Protective Boot Colour
Yellow
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
