Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part No90-43-4A-F-BO
Order Code4952911
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No90-43-4A-F-BO
Order Code4952911
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric32mm
External Width - Metric91mm
External Depth - Metric145mm
IP Rating-
Body ColourBone
NEMA Rating-
External Height - Imperial1.26"
External Width - Imperial3.58"
External Depth - Imperial5.71"
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
32mm
External Depth - Metric
145mm
Body Colour
Bone
External Height - Imperial
1.26"
External Depth - Imperial
5.71"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
91mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.58"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14