Print Page
531002B02500G
Heat Sink, Square, PCB, With Radial Fins, 13.4 °C/W, TO-220, 34.92 mm, 12.7 mm, 25.4 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No531002B02500GCopy
Order Code1611438
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOYD
Manufacturer Part No531002B02500GCopy
Order Code1611438
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermal Resistance13.4°C/W
Packages CooledTO-220
External Width - Metric34.92mm
External Height - Metric12.7mm
External Length - Metric25.4mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.37"
External Height - Imperial0.5"
External Length - Imperial1"
External Diameter - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 531002B02500G is a 25.4 x 12.7 x 34.92mm extruded Heat Sink with radial fins and notched base and solderable pins. This board level heat sink is made of aluminium with black anodized finish and features vertical mount orientation. This heat sink is suitable for use with TO-220, TO-220-single gauge devices. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.
Applications
Industrial, Consumer Electronics
Technical Specifications
Thermal Resistance
13.4°C/W
External Width - Metric
34.92mm
External Length - Metric
25.4mm
Heat Sink Material
Aluminium
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2018)
Packages Cooled
TO-220
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
1.37"
External Length - Imperial
1"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
