Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerBOYD
Manufacturer Part NoCP68
Order Code175006
Technical Datasheet
Thermal Resistance0
Packages Cooled-
External Width - Metric18mm
External Height - Metric0
External Length - Metric18mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.71"
External Height - Imperial0.37"
External Length - Imperial0.71"
External Diameter - Imperial-
Product Range-
Product Overview
The CP68 is a black helicoidal Heat Sink with horizontal mount orientation made of aluminium.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
0
External Width - Metric
18mm
External Length - Metric
18mm
Heat Sink Material
Aluminium
External Height - Imperial
0.37"
External Diameter - Imperial
-
Packages Cooled
-
External Height - Metric
0
External Diameter - Metric
-
External Width - Imperial
0.71"
External Length - Imperial
0.71"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
