Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part NoTV265GCopy
Order Code1213460
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOYD
Manufacturer Part NoTV265GCopy
Order Code1213460
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermal Resistance13°C/W
Packages CooledTO-218, TO-220
External Width - Metric30mm
External Height - Metric45mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.18"
External Height - Imperial1.77"
External Length - Imperial0.5"
External Diameter - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Alternatives for TV265G
2 Products Found
Product Overview
The TV265G is a channel Heat Sink with twisted fins and solderable tabs suitable for TO-220, TO-218 and single-gauge (0.02-inch) TO-220 packages. It is made of aluminium with black anodize finish.
- Vertical mount orientation
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
13°C/W
External Width - Metric
30mm
External Length - Metric
12.7mm
Heat Sink Material
Aluminium
External Height - Imperial
1.77"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2018)
Packages Cooled
TO-218, TO-220
External Height - Metric
45mm
External Diameter - Metric
-
External Width - Imperial
1.18"
External Length - Imperial
0.5"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257
