Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$67.750 (S$73.8475) |
| 5+ | S$66.400 (S$72.376) |
| 10+ | S$65.040 (S$70.8936) |
| 25+ | S$63.690 (S$69.4221) |
| 50+ | S$62.330 (S$67.9397) |
Price for:Each
Minimum: 1
Multiple: 1
S$67.75 (S$73.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM4-102-427
Order Code4531549
Technical Datasheet
Marker TypeSelf Laminating, Wrap Around
Legend-
Marker Dimensions12.7mm x 31.75mm
Marker MaterialVinyl
Legend Colour-
Marker ColourBlack on White
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Marker Type
Self Laminating, Wrap Around
Marker Dimensions
12.7mm x 31.75mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Vinyl
Marker Colour
Black on White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001