Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoS150B/S
Order Code1379416
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerBRADY
Manufacturer Part NoS150B/S
Order Code1379416
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Sign TypeEmergency Stop
Sign LegendEmergency Stop Push Button
Sign MaterialVinyl
External Height75mm
External Width50mm
Sign ColourWhite on Red
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Sign Type
Emergency Stop
Sign Material
Vinyl
External Width
50mm
Product Range
TUK SGACK902S Keystone Coupler
Sign Legend
Emergency Stop Push Button
External Height
75mm
Sign Colour
White on Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05