Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | S74ADHHHCopy |
| Order Code | 1379406 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | S74ADHHHCopy |
| Order Code | 1379406 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Sign Type | Emergency, Fire |
| Sign Legend | Fire Assembly Point |
| Sign Material | Vinyl |
| External Height | 250mm |
| External Width | 250mm |
| Sign Colour | White on Green |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Sign Type | Emergency, Fire |
|---|---|
| Sign Material | Vinyl |
| External Width | 250mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| Sign Legend | Fire Assembly Point |
|---|---|
| External Height | 250mm |
| Sign Colour | White on Green |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39199000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
