Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAND REX
Manufacturer Part NoNXT99-0111-16-6Copy
Manufacturer Standard Lead Time8 weeks
Order Code4753341
Product RangeNXT99 Series
Also Known AsSPC01435A004
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$300.420 (S$327.4578) |
| 5+ | S$258.500 (S$281.765) |
| 10+ | S$209.730 (S$228.6057) |
| 25+ | S$205.540 (S$224.0386) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
S$300.42 (S$327.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoNXT99-0111-16-6Copy
Manufacturer Standard Lead Time8 weeks
Order Code4753341
Product RangeNXT99 Series
Also Known AsSPC01435A004
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPolymer
Jacket ColourBlue
Wire Gauge16AWG
No. of Max Strands x Strand Size19 x 0.3mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max120°C
Conductor Area CSA1.5mm²
Voltage Rating600V
Conductor MaterialTinned Annealed Copper
External Diameter2mm
Approval SpecificationDEF-STAN 61-12 Part 18 Type 1
Product RangeNXT99 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Blue
No. of Max Strands x Strand Size
19 x 0.3mm
Reel Length (Metric)
100m
Conductor Area CSA
1.5mm²
Conductor Material
Tinned Annealed Copper
Approval Specification
DEF-STAN 61-12 Part 18 Type 1
SVHC
No SVHC (25-Jun-2025)
Jacket Material
Polymer
Wire Gauge
16AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
120°C
Voltage Rating
600V
External Diameter
2mm
Product Range
NXT99 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
