Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1169200Copy
Order Code1086071
Technical Datasheet
Connector to ConnectorMains Plug, Euro to IEC 60320 C14
Cable Length - Metric5m
Current Rating-
Voltage Rating-
Jacket ColourWhite
Product Range-
Cable Length - Imperial16.4ft
Product Overview
The 1169200 is a 5m HO7RN-F 3G1.5 white Mains Power Cord with Euro mains plug to IEC 60320 C14 connection.
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
Mains Plug, Euro to IEC 60320 C14
Current Rating
-
Jacket Colour
White
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Voltage Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
