Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part NoAK 180
Order Code4410932
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part NoAK 180
Order Code4410932
Technical Datasheet
Connector to ConnectorMains Plug, Euro to IEC 60320 C14
Cable Length - Metric15m
Current Rating13A
Voltage Rating240VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial49ft
Alternatives for AK 180
2 Products Found
Product Overview
The AK 180 is a 15m black Compact Cable with Euro mains plug to IEC 60320 C14 connection. The 1078183004 H05VV-F 3G1.5 cable with triple socket outlet 240V with self-closing cover providing protection against dust and contamination.
- Small and handy reel, fits in most tool boxes
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
Mains Plug, Euro to IEC 60320 C14
Current Rating
13A
Jacket Colour
Black
Cable Length - Imperial
49ft
Cable Length - Metric
15m
Voltage Rating
240VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.265