Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
5+ | S$0.442 (S$0.4818) |
10+ | S$0.388 (S$0.4229) |
100+ | S$0.380 (S$0.4142) |
500+ | S$0.371 (S$0.4044) |
1000+ | S$0.344 (S$0.375) |
Price for:Each
Minimum: 5
Multiple: 5
S$2.21 (S$2.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 4N25-060E is a 1-channel 6-pin Phototransistor Optocoupler for general purpose applications. It contains a light emitting diode optically coupled to a photo-transistor. Response time (tr) is typically 3µs and minimum CTR is 20% at input current of 10mA. It is suitable for signal transmission between circuits of different potentials and impedances.
- 2500VRMS Input-output isolation voltage
- 80mA Average forward current
- 6V Reverse input voltage
- 250mW Total power dissipation
- IEC/EN/DIN EN 60747-5-2 approved
Applications
Computers & Computer Peripherals, Test & Measurement, Signal Processing
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
30V
Optocoupler Case Style
DIP
Forward Current If Max
80mA
CTR Min
20%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001