Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACHS-7192-500ECopy
Order Code4565106
Product RangeACPL-C784 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | S$3.490 (S$3.8041) |
| 4500+ | S$3.240 (S$3.5316) |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
S$5,235.00 (S$5,706.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACHS-7192-500ECopy
Order Code4565106
Product RangeACPL-C784 Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSSO
No. of Pins8Pins
Supply Voltage Range4.5V to 5.5V
IC Case / PackageSSO
Isolation Voltage5kVrms
CTR Min-
Bandwidth100kHz
Gain Bandwidth Product100kHz
Gain Non-Linearity Max0.004%
Isolation TypeOptical
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeACPL-C784 Series
SVHCNo SVHC (27-Jun-2024)
No. of Amplifiers1 Amplifier
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
IC Case / Package
SSO
CTR Min
-
Gain Bandwidth Product
100kHz
Isolation Type
Optical
Operating Temperature Min
-40°C
Product Range
ACPL-C784 Series
No. of Amplifiers
1 Amplifier
Optocoupler Case Style
SSO
Supply Voltage Range
4.5V to 5.5V
Isolation Voltage
5kVrms
Bandwidth
100kHz
Gain Non-Linearity Max
0.004%
IC Mounting
Surface Mount
Operating Temperature Max
100°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
