Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoASMT-QTB0-0AA02
Order Code1554799
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-QTB0-0AA02
Order Code1554799
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size2.9mm
Viewing Angle120°
Lens ShapeRound
Forward Current / ColourR 50mA, G 30mA, B 30mA
Luminous Intensity / ColourR 620mcd, G 1.2cd, B 280mcd
Forward Voltage / ColourR 2.1V, G 3.2V, B 3.2V
Wavelength / ColourR 628nm, G 535nm, B 475nm
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Alternatives for ASMT-QTB0-0AA02
1 Product Found
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
2.9mm
Lens Shape
Round
Luminous Intensity / Colour
R 620mcd, G 1.2cd, B 280mcd
Wavelength / Colour
R 628nm, G 535nm, B 475nm
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 50mA, G 30mA, B 30mA
Forward Voltage / Colour
R 2.1V, G 3.2V, B 3.2V
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041
