
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HCPL-0211Copy |
| Order Code | 942054 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HCPL-0211Copy |
| Order Code | 942054 |
| Technical Datasheet |
Alternatives for HCPL-0211
3 Products Found
Product Overview
The HCPL-0211 is a 1-channel 8-pin optically-coupled Logic Gate Optocoupler contains an AlGaAs LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, illuminating the need for additional wave shaping. A superior internal shield on the HCPL-0211 guarantees common mode transient immunity of 10kV/ms at a common mode voltage of 1000V. The electrical and switching characteristics of the HCPL-0211 is guaranteed from -40 to 85°C and a VCC from 4.5 to 20V. Low IF and wide VCC range allows compatibility with TTL, LSTTL and CMOS logic and result in lower power consumption compared to other high speed couplers. Logic signals are transmitted with a typical propagation delay of 150ns. It is suitable for isolation of high speed logic systems, microprocessor system interfaces, ground loop elimination, pulse transformer replacement, high speed line receiver and power control system.
- Low input current
- Hysteresis
- Totem pole output (no pull-up resistor required)
- 300ns Propagation delay guaranteed over the full temperature range
Applications
Computers & Computer Peripherals, Signal Processing, Power Management, Industrial
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000299 |
