
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HCPL-063NCopy |
| Order Code | 942273 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HCPL-063NCopy |
| Order Code | 942273 |
| Technical Datasheet |
Alternatives for HCPL-063N
2 Products Found
Product Overview
The HCPL-063N is a 2-channel 8-pin optically coupled Logic Gate Optocoupler provides all the benefits of the industry standard 6N137 family with the added benefit of HCMOS compatible input current. This allows direct interface to all common circuit topologies without additional LED buffer or drive components. The AlGaAs LED used allows lower drive currents and reduces degradation by using the latest LED technology. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a minimum common mode transient immunity of 15000V/µs. It is suitable for isolated line receiver, simplex/multiplex data transmission, instrumentation input/output isolation, ground loop elimination and pulse transformer replacement.
- HCMOS/LSTTL/TTL performance compatible
- -40 to +85°C AC and DC performance specified over industrial temperature range
Applications
Signal Processing, Computers & Computer Peripherals, Power Management
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
