Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Alternatives for HCPL-0738-000E
1 Product Found
Product Overview
The HCPL-0738-000E is a 2-channel 8-pin high speed CMOS Optocoupler utilizes the latest CMOS IC technology to achieve outstanding performance with very low power consumption. Basic building blocks of HCPL-0738 are high speed LEDs and CMOS detector ICs. Avago also offers the same performance in the single channel version, HCPL-0708. Each detector incorporates an integrated photodiode, a high speed transimpedance amplifier and a voltage comparator with an output driver.
- 15ns Typical pulse width distortion
- 40ns Maximum propagation delay skew
- 20ns Typical propagation delay
- 5V CMOS compatibility
- 10kV/μs Minimum common mode rejection
- -40 to 100°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Power Management
Technical Specifications
Isolation Voltage
3.75kV
No. of Pins
8Pins
Data Rate
15Mbaud
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
