Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$2.060 (S$2.2454) |
10+ | S$1.450 (S$1.5805) |
25+ | S$1.330 (S$1.4497) |
50+ | S$1.210 (S$1.3189) |
100+ | S$1.080 (S$1.1772) |
500+ | S$0.913 (S$0.9952) |
Product Information
Product Overview
The HLMP-LB65-RU0DD is a 4mm standard blue Oval LED with tinted/diffused lens, made of InGaN. This precision optical performance oval LED is specifically designed for full colour/video and passenger information signs. The oval shaped radiation pattern and high luminous intensity ensure that, this device is excellent for wide field of view outdoor applications where a wide viewing angle and readability in sunlight are essential. The package epoxy contains both UV-A and UV-B inhibitors to reduce the effects of long term exposure to direct sunlight.
- Well defined spatial radiation pattern
- High brightness material
- Superior resistance to moisture
- Standoff package
Applications
Signalling, LED Lighting
Warnings
This is a Class 1C HBM ESD sensitive device per JEDEC standard, please observe appropriate precautions during handling and processing.
Technical Specifications
Blue
4mm
3.2V
1.15cd
Oval
-
No SVHC (21-Jan-2025)
Through Hole
20mA
480nm
100°
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate