Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHSMC-C265
Order Code4326311
Your Part Number
Technical Datasheet
6,000 In Stock
Need more?
6000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.209 (S$0.2278) |
| 9000+ | S$0.190 (S$0.2071) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
S$627.00 (S$683.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMC-C265
Order Code4326311
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size1.2mm x 1.25mm
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ626nm
Luminous Intensity75mcd
Viewing Angle150°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
LED Case Size
1.2mm x 1.25mm
Forward Voltage
1.9V
Luminous Intensity
75mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
626nm
Viewing Angle
150°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001