
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HSMG-A100-K42J2Copy |
| Order Code | Re-Reel1058392RL Cut Tape1058392 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HSMG-A100-K42J2Copy |
| Order Code | Re-Reel1058392RL Cut Tape1058392 |
| Technical Datasheet | |
| LED Colour | Yellow Green |
| LED Mounting | SMD |
| LED Case Size | PLCC-2 |
| Forward Current If | 20mA |
| Forward Voltage | 2.2V |
| Wavelength Typ | 560nm |
| Luminous Intensity | - |
| Viewing Angle | 120° |
| Lens Shape | Round |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 2A - 4 weeks |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The HSMG-A100-K42J2 is a PLCC-2 green SMD LED Indicator made of GaP. This LED offers high reliability performance and is designed to work under a wide range of environmental conditions. The high reliability feature makes them ideally suited to be used under harsh interior automotive as well as interior signs application conditions. It is compatible with IR solder reflow process. Due to the high reliability feature of this product, it can also be mounted using through the wave soldering process. The super wide viewing angle at 120° makes it LED ideally suited for panel, push button or general backlighting in automotive interior, office equipment, industrial equipment and home appliances. The flat top emitting surface makes it easy for this LED to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, this LED is also suitable to be used as LED pixels in interior electronic signs.
- High reliability
- High brightness using dice technology
- Compatible with both IR and TTW soldering process
Applications
LED Lighting, Signalling, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| LED Colour | Yellow Green |
|---|---|
| LED Case Size | PLCC-2 |
| Forward Voltage | 2.2V |
| Luminous Intensity | - |
| Lens Shape | Round |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (23-Jan-2024) |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 560nm |
| Viewing Angle | 120° |
| Product Range | - |
| MSL | MSL 2A - 4 weeks |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000105 |
